807-026-431-102

Heilind Number:EDA807-026-431-102
Manufacturer:EDAC
Manufacturer Number:807-026-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-431-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-431-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, engineered for reliable and efficient board-to-board PCB connections. This essential component features a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional durability even in extreme operating conditions. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure alignment for seamless integration. Boasting 26 positions in a single row configuration, it facilitates seamless data and power transmission with a maximum amperage of 5 A. The copper alloy contact material guarantees superior conductivity and longevity. Designed for versatility, this connector supports straight mount orientation. Operable in a wide temperature range from -40 to 105°C, it is ideal for use in demanding industrial applications. Upgrade your PCB assembly with this high-quality Card Edge Connector for unrivaled performance and reliability.