807-026-431-103

Heilind Number:EDA807-026-431-103
Manufacturer:EDAC
Manufacturer Number:807-026-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-431-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-431-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for superior performance in demanding environments. Featuring a vibrant green color for easy identification, this connector is not only visually appealing but also highly functional. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable connectivity even in high-temperature conditions. The single-row design with 26 positions and a pitch of .156 inches offers ample connectivity options for your PCB applications. Its straight mount orientation and .2 inch row spacing make installation a breeze. With an impressive amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is perfect for industrial and commercial use. Trust in our Card Edge Connector to deliver unmatched quality and performance for your connectivity needs.