807-026-431-104

Heilind Number:EDA807-026-431-104
Manufacturer:EDAC
Manufacturer Number:807-026-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-431-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-431-104

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and efficient PCB connections in demanding environments. Designed for high temperature applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring superior performance and safety. With a single row configuration and 26 positions, it offers ample connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and longevity. Its .156 inch pitch and .2 inch row spacing allow for secure and precise connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial, automotive, and aerospace applications. Trust in the quality and durability of our High Temp Card Edge Connector to meet your connectivity needs with reliability and precision.