807-026-431-107

Heilind Number:EDA807-026-431-107
Manufacturer:EDAC
Manufacturer Number:807-026-431-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-431-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-431-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient PCB connectivity in demanding industrial environments. Featuring a vibrant green color for easy identification, this connector is built to handle up to 5 A of current with precision and stability. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures superior durability and safety. With one row of 26 copper alloy contacts, spaced at a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for your electronic components. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a variety of applications. Trust in this essential component for seamless board-to-board connections in your projects.