807-026-431-108

Heilind Number:EDA807-026-431-108
Manufacturer:EDAC
Manufacturer Number:807-026-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-431-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-431-108

Detailed Description

Introducing our 807-026-431-108 High Temp Card Edge Connector, the perfect solution for reliable and durable board-to-board PCB connections in high-temperature environments. Designed for maximum performance, this connector features a single row configuration with 26 positions, ensuring seamless connectivity. The housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees exceptional heat resistance and flame retardancy. Crafted with precision, the contacts are made of high-quality copper alloy, providing superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the reliability and durability of our High Temp Card Edge Connector for all your PCB connection needs.