807-026-431-112

Heilind Number:EDA807-026-431-112
Manufacturer:EDAC
Manufacturer Number:807-026-431-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-431-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-431-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding industrial environments. Featuring a vibrant Green color for easy identification, this connector is engineered for high-amperage applications, with a rating of 5A. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring exceptional fire resistance and safety compliance. With a single row design and 26 positions, it offers seamless connectivity for your PCBs. The robust Copper Alloy contact material guarantees optimal conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are assured. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the ideal choice for critical board-to-board connections in a wide range of electronic devices. Trust in its quality and performance to meet your connectivity needs.