807-026-440-201

Heilind Number:EDA807-026-440-201
Manufacturer:EDAC
Manufacturer Number:807-026-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-440-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-440-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding industrial environments. This connector features a robust UL 94V-0 Diallyl Phthalate housing, ensuring exceptional heat resistance and durability. With two rows of 26 copper alloy contacts, it offers secure and stable connectivity with a current rating of 5A. The .156-inch pitch and .2-inch row spacing allow for easy installation and alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications where reliability is paramount. Trust in the quality and performance of our Green Card Edge Connector for your critical electronic systems.