807-026-440-202

Heilind Number:EDA807-026-440-202
Manufacturer:EDAC
Manufacturer Number:807-026-440-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-440-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-440-202

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also engineered for high-temperature performance, operating flawlessly in environments ranging from -40 to 105 °C. Featuring two rows of 26 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, this connector ensures secure and efficient board-to-board connections. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications. Trust in the quality and dependability of our Card Edge Connector for your next project.