807-026-440-203

Heilind Number:EDA807-026-440-203
Manufacturer:EDAC
Manufacturer Number:807-026-440-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-440-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-440-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding industrial environments. Its vibrant green housing, made of UL 94V-0 Diallyl Phthalate, ensures superior heat resistance and durability. With two rows of 26 copper alloy contacts, each capable of handling up to 5A of current, this connector offers exceptional connectivity for a wide range of applications. The .156-inch pitch and .2-inch row spacing allow for secure and precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring high-speed data transfer and signal integrity. Trust in our commitment to quality and performance, and elevate your PCB connectivity with our High Temp Card Edge Connector.