807-026-440-207

Heilind Number:EDA807-026-440-207
Manufacturer:EDAC
Manufacturer Number:807-026-440-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-440-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-440-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, meticulously designed for optimal durability and reliability in demanding industrial environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector not only stands out visually but also ensures superior heat resistance. Featuring two rows of 26 copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it guarantees seamless and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications where precision and high amperage (5A) are crucial. Its straight mount orientation and sturdy construction make it ideal for use in PCB assemblies, offering efficient board-to-board connectivity. Trust in the quality and performance of our Card Edge Connector to meet your most stringent requirements with ease. Elevate your industrial projects with this essential component, available now.