807-026-440-212

Heilind Number:EDA807-026-440-212
Manufacturer:EDAC
Manufacturer Number:807-026-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-440-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-440-212

Detailed Description

Introducing our 807-026-440-212 High Temp Card Edge Connector, the perfect solution for your PCB connectivity needs. Designed for reliable performance in high-temperature environments, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate. With two rows of 26 positions each, it offers ample connectivity for your applications. The Copper Alloy contacts ensure excellent conductivity, while the .156 inch pitch and .2 inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial and commercial settings. Trust in its straight mount orientation for a secure and stable connection every time. Explore our full range of connectors to find the perfect fit for your project.