807-026-441-101

Heilind Number:EDA807-026-441-101
Manufacturer:EDAC
Manufacturer Number:807-026-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-441-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-441-101

Detailed Description

Introducing our high-performing High Temp Card Edge Connector, specifically designed for demanding applications where reliable connectivity is essential. Featuring a vibrant Green color, this connector is not only visually striking but also stands out for its exceptional performance capabilities. Engineered for durability, it boasts a housing material of UL 94V-0 Diallyl Phthalate, ensuring robust protection in challenging environments. With a single row configuration and 26 positions, it offers ample connectivity options while maintaining a compact design. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise and secure connections. Suitable for a wide range of industries, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for both standard and high-temperature applications. Trust in the quality and reliability of our High Temp Card Edge Connector for seamless board-to-board connections.