807-026-441-102

Heilind Number:EDA807-026-441-102
Manufacturer:EDAC
Manufacturer Number:807-026-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-441-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-441-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and efficient board-to-board PCB connections in high-temperature environments. Engineered for durability and performance, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring flame retardant properties for added safety. With a single row design, 26 positions, and a pitch of .156 inches, it offers seamless connectivity for a wide range of applications. Crafted with copper alloy contacts, it guarantees optimal conductivity and longevity. Its straight mount orientation and compact dimensions make it easy to integrate into any PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial and electronic projects. Trust in its quality and design for your connectivity needs.