807-026-441-107

Heilind Number:EDA807-026-441-107
Manufacturer:EDAC
Manufacturer Number:807-026-441-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-441-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-441-107

Detailed Description

Introducing our high performance High Temp Card Edge Connector, designed for optimal connectivity in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector not only stands out visually but also offers superior durability and heat resistance. With a current rating of 5A, it ensures reliable power transmission. The 26 positions, arranged in a single row with a pitch of .156 inches and row spacing of .2 inches, provide ample connectivity options for your PCB applications. Crafted with precision, the contact material is copper alloy, guaranteeing efficient signal transfer. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for a wide range of industrial settings. Trust in this essential component for seamless board-to-board connections in your projects.