807-026-441-108

Heilind Number:EDA807-026-441-108
Manufacturer:EDAC
Manufacturer Number:807-026-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-441-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-441-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in extreme environments. This essential component boasts unparalleled quality and durability, with a housing crafted from UL 94V-0 Diallyl Phthalate for superior heat resistance. The vibrant green color not only adds a touch of visual appeal but also serves as a quick identifier on your PCB. Engineered for precision, this connector features 26 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches, ensuring seamless integration with your board. Crafted from robust copper alloy, the contacts guarantee reliable conductivity even under high amperage loads of up to 5A. With a wide operating temperature range of -40 to 105°C, this connector is a versatile solution for various applications, from industrial machinery to telecommunications equipment. Trust in its straight mount orientation for easy installation and maintenance. Elevate your connectivity game with this essential component, a must-have in the world of PCB connectors.