807-026-441-112

Heilind Number:EDA807-026-441-112
Manufacturer:EDAC
Manufacturer Number:807-026-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-441-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-441-112

Detailed Description

Introducing the 807-026-441-112 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Featuring a vibrant green color, this connector stands out in any assembly. With a maximum amperage of 5A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees high temperature resistance and safety. This single-row connector with 26 positions offers seamless board-to-board connectivity. Crafted with copper alloy contacts, it ensures excellent conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it fits perfectly into your PCB layout. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Trust in its quality, performance, and longevity for all your connectivity needs.