807-026-442-201

Heilind Number:EDA807-026-442-201
Manufacturer:EDAC
Manufacturer Number:807-026-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-442-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-442-201

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for optimal performance in demanding environments. This essential component boasts a vibrant Green color, making it easily identifiable in intricate circuitry setups. Built to handle up to 5A of power, it ensures reliable connectivity in high-power applications. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and fire resistance. With two rows of contacts made from Copper Alloy, each with a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration on PCBs. Featuring 26 positions, it facilitates complex board-to-board connections with precision. Its straight mount orientation streamlines installation, while the operating temperature range of -40 to 105 °C ensures performance consistency in extreme conditions. Trust in this connector for efficient and secure data transmission in your electronic assemblies.