807-026-442-202

Heilind Number:EDA807-026-442-202
Manufacturer:EDAC
Manufacturer Number:807-026-442-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-442-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-442-202

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for durability and efficiency, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With two rows of 26 positions each, it offers ample connectivity options, while the copper alloy contact material guarantees excellent conductivity. The .156-inch pitch and .2-inch row spacing allow for easy and secure connection, even in high-temperature environments ranging from -40 to 105°C. Whether you're working on industrial machinery or consumer electronics, this straight-mount connector is the perfect choice for seamless board-to-board connections. Trust in its quality and performance to take your projects to the next level.