807-026-442-203

Heilind Number:EDA807-026-442-203
Manufacturer:EDAC
Manufacturer Number:807-026-442-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-442-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-442-203

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-temperature environments, this connector ensures optimal performance even in the most demanding conditions. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it not only provides excellent insulation but also guarantees compliance with safety standards. With two rows of copper alloy contacts offering a total of 26 positions, you can easily establish secure connections on your circuit board. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Whether you require straight or right-angle mounting, this connector offers versatile installation options. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in various industries. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.