807-026-442-208

Heilind Number:EDA807-026-442-208
Manufacturer:EDAC
Manufacturer Number:807-026-442-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-442-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-442-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant green color and a sleek two-row design, this connector offers secure connectivity for your electronic devices. Engineered for efficiency, it features copper alloy contacts and a UL 94V-0 Diallyl Phthalate housing, ensuring durability and high conductivity. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 26 positions provide ample connection options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliable performance is essential. Trust in the quality and innovation of our product to meet your connectivity needs seamlessly.