807-026-445-101

Heilind Number:EDA807-026-445-101
Manufacturer:EDAC
Manufacturer Number:807-026-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-445-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-445-101

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and efficient solution for your PCB connectivity needs. Designed for high-performance applications, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and 26 positions, it offers ample connectivity options for your circuit board. The contact material is crafted from Copper Alloy, guaranteeing excellent conductivity and longevity. Operating seamlessly in extreme temperatures ranging from -40 to 105 °C, this connector is perfect for industrial settings. Its straight mount orientation and .156 inch pitch make installation a breeze. Trust in the quality and performance of our Card Edge Connector to keep your electronics running smoothly.