807-026-445-102

Heilind Number:EDA807-026-445-102
Manufacturer:EDAC
Manufacturer Number:807-026-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-445-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-445-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding electronic applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both high-temperature resistance and compliance with stringent safety standards. With a single row configuration, it offers convenient connectivity with a pitch of .156 inches and row spacing of .2 inches, accommodating 26 positions for seamless board-to-board connections. Crafted from robust copper alloy, the contacts guarantee optimal conductivity and long-lasting durability. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial environments. Trust in its quality construction and innovative design to meet your connectivity needs with precision and reliability.