807-026-445-104

Heilind Number:EDA807-026-445-104
Manufacturer:EDAC
Manufacturer Number:807-026-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-445-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-445-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both performance and safety. With a single row of 26 positions and a pitch of .156 inches, it offers seamless connectivity for your electronic devices. The contact material, crafted from durable Copper Alloy, guarantees long-lasting conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature applications. Its straight mount orientation and row spacing of .2 inches allow for easy installation on your PCBs. Trust in the quality and durability of our Card Edge Connector for all your connectivity needs.