807-026-445-107

Heilind Number:EDA807-026-445-107
Manufacturer:EDAC
Manufacturer Number:807-026-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-445-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-445-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding industrial environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With a single row configuration and 26 positions, it offers seamless connectivity for your PCB applications. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of electronic systems. Its straight mount orientation and .156 inch pitch make installation a breeze, while the .2 inch row spacing allows for efficient PCB design. Trust in the superior quality and performance of our High Temp Card Edge Connector for all your connectivity needs.