807-026-445-112

Heilind Number:EDA807-026-445-112
Manufacturer:EDAC
Manufacturer Number:807-026-445-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-445-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-445-112

Detailed Description

Introducing our high performance High Temp Card Edge Connector, designed for reliable and efficient PCB connectivity. Featuring a vibrant green color and constructed with UL 94V-0 Diallyl Phthalate housing material, this connector ensures durability and safety in high temperature environments. With a single row configuration and 26 positions, it offers ample connectivity options for your application. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial settings. Its .156 inch pitch and .2 inch row spacing facilitate easy installation on your PCB. Trust in the exceptional quality and performance of our Card Edge Connector for seamless board-to-board connections.