807-026-447-101

Heilind Number:EDA807-026-447-101
Manufacturer:EDAC
Manufacturer Number:807-026-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-447-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-447-101

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector is essential for demanding applications where performance is critical. The vibrant green color not only adds a touch of visual appeal but also signifies its compliance with industry standards. With a robust housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, this connector guarantees superior conductivity and longevity. Featuring a single row design with 26 positions and a pitch of .156 inches, it offers seamless integration into your circuit board. The straight mount orientation and precise row spacing of .2 inches ensure easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of industries. Shop now and experience the power of seamless connectivity with our High Temp Card Edge Connector.