807-026-447-102

Heilind Number:EDA807-026-447-102
Manufacturer:EDAC
Manufacturer Number:807-026-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-447-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-447-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. Engineered with precision, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring enhanced safety and protection. With a single row configuration and 26 positions, it offers seamless connectivity for your PCB applications. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temperature settings. Its .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Whether for industrial, automotive, or aerospace use, trust in this connector for secure and efficient board-to-board connections. Experience the utmost reliability with our High Temp Card Edge Connector.