807-026-447-103

Heilind Number:EDA807-026-447-103
Manufacturer:EDAC
Manufacturer Number:807-026-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-447-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-447-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connectivity in demanding environments. Featuring a vibrant Green color for easy identification, this connector is built to handle up to 5A of current. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and fire resistance. With a single row design and 26 positions, it offers ample connectivity options for your application. The contact material is made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are achieved. This connector is suitable for use in a wide range of industries, from automotive to industrial, and is ideal for board-to-board PCB connections. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile and reliable in any setting. Upgrade your connectivity solutions with our High Temp Card Edge Connector today.