807-026-447-104

Heilind Number:EDA807-026-447-104
Manufacturer:EDAC
Manufacturer Number:807-026-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-447-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-447-104

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and durable board-to-board connections in high-temperature environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector offers superior heat resistance and safety. Featuring a single row design with 26 positions, each contact is made of high-quality Copper Alloy for optimal conductivity. The .156 inch pitch and .2 inch row spacing ensure precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive applications where performance under extreme conditions is essential. Trust in our connector to deliver exceptional quality and longevity in your PCB assemblies.