807-026-447-107

Heilind Number:EDA807-026-447-107
Manufacturer:EDAC
Manufacturer Number:807-026-447-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-447-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-447-107

Detailed Description

Introducing our 807-026-447-107 High Temp Card Edge Connector, the perfect solution for your high-performance PCB connectivity needs. Designed with durability and reliability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal safety and protection. Its single row construction, with 26 positions and a .156-inch pitch, allows for seamless board-to-board connections. Crafted with copper alloy contacts, this connector guarantees efficient power transmission, with a maximum amperage of 5A. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in even the most extreme environments. Trust in the quality and performance of our High Temp Card Edge Connector for all your electronic assembly needs.