807-026-447-108

Heilind Number:EDA807-026-447-108
Manufacturer:EDAC
Manufacturer Number:807-026-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-447-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-447-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This essential component boasts a vibrant Green color and is engineered for optimal conductivity, with a robust copper alloy contact material ensuring secure connections. With a single row layout and 26 positions, it offers ample versatility for various PCB applications. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees exceptional durability even in high temperature settings, with an operating range spanning from -40 to 105°C. Its .156-inch pitch and .2-inch row spacing allow for precise integration, while the straight mount orientation simplifies installation. Trust in this connector for seamless board-to-board PCB connectivity in critical systems.