807-026-447-112

Heilind Number:EDA807-026-447-112
Manufacturer:EDAC
Manufacturer Number:807-026-447-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-447-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-447-112

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for connecting PCBs in high-temperature environments. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring excellent heat resistance and safety. With a single row of 26 positions spaced at a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Perfect for board-to-board connections, this connector is ideal for use in industrial applications where temperature fluctuations are common. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, you can trust it to deliver consistent performance in even the most demanding environments. Upgrade your connectivity solutions with our High Temp Card Edge Connector.