807-026-453-102

Heilind Number:EDA807-026-453-102
Manufacturer:EDAC
Manufacturer Number:807-026-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-453-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-453-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance board-to-board PCB connections. This essential component features a 1-row design with 26 positions, ensuring seamless connectivity in compact spaces. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees long-lasting durability and efficient signal transmission. The connector is optimized for high-temperature environments, with an operating range of -40 to 105 °C, making it ideal for industrial and commercial applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure mounting. Its right-angle mount orientation further enhances flexibility in installation. Trust in our High Temp Card Edge Connector for dependable and resilient PCB interconnection solutions.