807-026-453-103

Heilind Number:EDA807-026-453-103
Manufacturer:EDAC
Manufacturer Number:807-026-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-453-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-453-103

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for high-performance electronic devices. This connector, featuring a vibrant green color, is designed for durability and reliability in extreme environments. With an amperage rating of 5 A, it ensures stable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees fire safety compliance. Boasting a single row layout with 26 positions, it offers seamless connectivity on PCBs. The copper alloy contact material and .156-inch pitch ensure efficient signal transmission. With a right-angle mount orientation, it allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Explore the full range of our Products, including this Card Edge Connector, and elevate your connectivity solutions.