807-026-453-107

Heilind Number:EDA807-026-453-107
Manufacturer:EDAC
Manufacturer Number:807-026-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-453-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-453-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to ensure reliable and efficient connectivity in even the most demanding environments. Featuring a vibrant green color for easy identification, this connector is engineered to handle high temperatures with ease, making it ideal for industrial applications. With an amperage rating of 5 A, it provides robust power transmission capabilities. The housing is made of UL 94V-0 Diallyl Phthalate, guaranteeing exceptional durability and safety. With one row of 26 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB needs. The copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation allows for flexible installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your board-to-board PCB connection requirements. Upgrade to our High Temp Card Edge Connector and experience unparalleled performance and durability.