807-026-453-108

Heilind Number:EDA807-026-453-108
Manufacturer:EDAC
Manufacturer Number:807-026-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-453-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-453-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in even the most demanding environments. This essential component features a vibrant Green color and boasts a robust housing constructed from UL 94V-0 Diallyl Phthalate, ensuring superior durability and flame resistance. With a single row layout and 26 positions, it offers ample connectivity for your PCBs. The contact material, made of Copper Alloy, guarantees efficient signal transmission. The connector’s .156-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, provide versatile installation options. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where high performance is non-negotiable. Trust in its quality and reliability for seamless board-to-board connections in your projects.