807-026-453-112

Heilind Number:EDA807-026-453-112
Manufacturer:EDAC
Manufacturer Number:807-026-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-453-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-453-112

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and high-performance connectivity in demanding environments. With a vibrant green color and sleek design, this connector not only stands out visually but also delivers exceptional functionality. Engineered to withstand extreme conditions, it features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The copper alloy contact material guarantees efficient power transmission, with a 5A amperage rating for optimal performance. With 26 positions and a single row configuration, it offers versatile connectivity options for your PCB applications. The right-angle mount orientation and .156-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures reliability in any setting. Trust in our High Temp Card Edge Connector for seamless and secure board-to-board connections in your projects.