807-026-454-101

Heilind Number:EDA807-026-454-101
Manufacturer:EDAC
Manufacturer Number:807-026-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-454-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-454-101

Detailed Description

Upgrade your high temperature PCB connections with our 807-026-454-101 Card Edge Connector. Designed for reliable performance in extreme environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing that can withstand temperatures ranging from -40 to 105 °C. With a single row configuration and 26 positions, it offers efficient and secure connectivity for your electronic devices. The Copper Alloy contacts ensure low resistance and high conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy installation on your PCB. Its right angle mount orientation adds versatility to your design. Trust in this green-colored connector to deliver 5A of power, meeting all your high temperature connection needs. Upgrade to the 807-026-454-101 and experience seamless performance in even the harshest of conditions.