807-026-454-103

Heilind Number:EDA807-026-454-103
Manufacturer:EDAC
Manufacturer Number:807-026-454-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-454-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-454-103

Detailed Description

Introducing our high performance High Temp Card Edge Connector, designed for optimal connectivity in demanding industrial environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation even in extreme conditions. Boasting a single row layout with 26 positions, it offers seamless board to board connectivity for your electronic devices. The copper alloy contact material and .156-inch pitch guarantee efficient signal transmission, while the right angle mount orientation allows for easy installation. Rated for an impressive 5A of current and with an operating temperature range of -40 to 105°C, this connector is perfect for applications requiring both durability and high performance. Upgrade your connectivity solutions with this essential component from our extensive range of PCB connectors.