807-026-454-104

Heilind Number:EDA807-026-454-104
Manufacturer:EDAC
Manufacturer Number:807-026-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-454-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-454-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both high performance and safety standards. With one row of 26 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, this connector guarantees secure and efficient connectivity. Its right-angle mount orientation offers versatility in installation, while its ability to withstand operating temperatures ranging from -40 to 105°C makes it suitable for use in a variety of applications. Trust in the quality and performance of our High Temp Card Edge Connector for your next project.