807-026-454-108

Heilind Number:EDA807-026-454-108
Manufacturer:EDAC
Manufacturer Number:807-026-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-454-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-454-108

Detailed Description

Upgrade your PCB connections with our high-performance High Temp Card Edge Connector ( 807-026-454-108). Designed for seamless integration in industrial environments, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and durability. With a single row configuration and 26 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-temp operations. Its right-angle mount orientation and .156-inch pitch facilitate easy installation, while the .2-inch row spacing ensures optimal PCB layout. Trust in this connector for stable and high-speed board-to-board connections in demanding settings.