807-026-454-112

Heilind Number:EDA807-026-454-112
Manufacturer:EDAC
Manufacturer Number:807-026-454-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-454-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-454-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a single row of 26 positions, allowing for seamless integration in various electronic applications. The vibrant green housing, made of UL 94V-0 Diallyl Phthalate, not only offers a visually striking appearance but also ensures compliance with safety standards. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation adds versatility to your design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temp environments. Trust in our Card Edge Connector to deliver high amperage of 5A without compromising on performance. Elevate your PCB connections with this essential component.