807-026-455-201

Heilind Number:EDA807-026-455-201
Manufacturer:EDAC
Manufacturer Number:807-026-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-455-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-455-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector offers exceptional heat resistance and durability. With two rows of Copper Alloy contacts providing a total of 26 positions, it ensures secure and high-speed data transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation and maintenance. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive applications where performance is key. Trust in the quality and precision of this essential component for your PCB connectivity needs.