807-026-455-202

Heilind Number:EDA807-026-455-202
Manufacturer:EDAC
Manufacturer Number:807-026-455-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-455-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-455-202

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and high-performance board-to-board connections. Designed for durability and efficiency, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal safety and longevity even in extreme operating environments. With a dual-row configuration and 26 positions, it offers ample connectivity options for your PCB assemblies. The copper alloy contact material and .156-inch pitch guarantee secure and efficient signal transmission. Engineered for versatility, this connector can be easily mounted in a straight orientation. Its wide operating temperature range of -40 to 105°C makes it suitable for a variety of industrial applications. Trust in the superior quality and performance of our High Temp Card Edge Connector for seamless connectivity solutions.