807-026-455-208

Heilind Number:EDA807-026-455-208
Manufacturer:EDAC
Manufacturer Number:807-026-455-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-455-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-455-208

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and reliable board-to-board PCB connections. Designed for high-temperature environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional performance even in the most demanding conditions. With two rows of 26 positions each, it provides ample connectivity for your application. The copper alloy contacts offer excellent conductivity and durability. The .156-inch pitch and .2-inch row spacing allow for easy and precise alignment. This connector is rated for 5A of current, making it suitable for a wide range of electronic devices. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C guarantees reliable operation. Trust in our High Temp Card Edge Connector for seamless and secure PCB connectivity.