807-026-455-212

Heilind Number:EDA807-026-455-212
Manufacturer:EDAC
Manufacturer Number:807-026-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-455-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-455-212

Detailed Description

Introducing our high-temp card edge connector, designed for reliable performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector offers both durability and safety. Featuring two rows of copper alloy contacts, it provides a secure and efficient connection for your PCB applications. The .156-inch pitch and .2-inch row spacing accommodate 26 positions, allowing for versatile connectivity options. With a 5A amperage rating and operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions. Whether you're working in industrial settings or mission-critical systems, trust in the quality and performance of our high-temp card edge connector.