807-026-456-201

Heilind Number:EDA807-026-456-201
Manufacturer:EDAC
Manufacturer Number:807-026-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-456-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-456-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. Featuring a vibrant Green color for easy identification, this connector is built to handle high amperage, rated for up to 5 A. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of contacts made from Copper Alloy, this connector offers efficient signal transmission. A pitch of .156 inches and row spacing of .2 inches accommodate precise board-to-board connections with 26 positions available. The straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its quality and performance, making it a valuable addition to any PCB assembly.