807-026-456-202

Heilind Number:EDA807-026-456-202
Manufacturer:EDAC
Manufacturer Number:807-026-456-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-456-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-456-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding electronic applications. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both safety and high temperature resistance. Featuring two rows of 26 copper alloy contacts, each with a 5A amperage rating, it provides secure and efficient connectivity for your PCBs. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility in design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive environments where reliability is paramount. Upgrade to our High Temp Card Edge Connector and experience the difference in performance and durability.