807-026-456-204

Heilind Number:EDA807-026-456-204
Manufacturer:EDAC
Manufacturer Number:807-026-456-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-456-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-456-204

Detailed Description

Introducing our cutting-edge High Temp Card Edge Connector, the perfect solution for ensuring reliable and efficient connectivity in demanding industrial environments. Designed for high-performance applications, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material, providing exceptional durability and heat resistance. With a double-row configuration and 26 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Trust in its straight mount orientation for secure and stable connections. Elevate your PCB connectivity with this essential component, a testament to our commitment to quality and innovation in the realm of electronic connectors.