807-026-456-207

Heilind Number:EDA807-026-456-207
Manufacturer:EDAC
Manufacturer Number:807-026-456-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-456-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-456-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only durable but also resistant to high temperatures. Perfect for industrial applications, it features two rows of copper alloy contacts, each capable of delivering up to 5A of power. The .156-inch pitch and .2-inch row spacing accommodate 26 positions, allowing for efficient board-to-board connections. Whether straight-mounted or angled, this connector ensures secure and stable performance, even in extreme operating temperatures ranging from -40 to 105°C. Trust in its quality and versatility for your PCB connectivity needs.